- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4334.273NLT
PA4334.273NLT
Pulse Electronics
PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height
Search Keywords: PA4334273NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4334.273NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:27 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:0.35 A
-
Maximum DC Resistance:1.131 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,700
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1154
4,000
$0.1129
6,000
$0.1121
8,000
$0.1113
26,000
$0.1099
50,000
$0.1078
100,000
$0.1075
150,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing