- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4332.222NLT
Pulse Electronics
PA4332.222NLT
PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height
Search Keywords: PA4332222NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4332.222NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:2.2 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:4.3 A
-
Maximum DC Resistance:0.048 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Frequently Asked Questions
Is PA4332.222NLT RoHS compliant?
Yes, PA4332.222NLT is RoHS compliant.
What is the lead time for PA4332.222NLT?
The standard lead time for PA4332.222NLT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,300
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2581
3,000
$0.2546
6,000
$0.2540
9,000
$0.2533
12,000
$0.2527
27,000
$0.2521
51,000 +
$0.2514
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT