Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PA4332.152NLT

PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height
Search Keywords: PA4332152NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PA4332.152NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    1.5 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Drum Core7103
  • Maximum DC Current:
    5.2 A
  • Maximum DC Resistance:
    0.036 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PA4332.152NLT RoHS compliant?
Yes, PA4332.152NLT is RoHS compliant.
What is the lead time for PA4332.152NLT?
The standard lead time for PA4332.152NLT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,601
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1500
9 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2406
1,500
$0.2359
3,000
$0.2312
4,500
$0.2306
6,000 +
$0.2229
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!