- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4320.104NLT
PA4320.104NLT
Pulse Electronics
PA4320.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.6A, 10.2mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4320.XXXNLT SMT Shielded Drum Core Inductor Series, up to 7.6A, 10.2mm Max Height
Search Keywords: PA4320104NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4320.104NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Inductance:100 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:2.8 A
-
Maximum DC Resistance:0.125 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Can Ship immediately
On Order:
1,500
can ship 9/9/26
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
300
$1.28
600
$1.24
1,200
$1.19
2,700
$1.18
5,100
$1.17
7,500
$1.16
10,200 +
$1.15
Click for Quote
Log in
to unlock special pricing