- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4310.104NLT
Pulse Electronics
PA4310.104NLT
PA4309/PA4310 series Unshielded SMT Drum Core Inductor, up to 20A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4310.104NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:100 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:0.31 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102