- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4309.104NLT
PA4309.104NLT
Pulse Electronics
PA4309/PA4310 series Unshielded SMT Drum Core Inductor, up to 20A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4309/PA4310 series Unshielded SMT Drum Core Inductor, up to 20A
Search Keywords: PA4309104NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4309.104NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:100 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:0.405 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.638
1,000
$0.609
2,500
$0.559
5,000
$0.558
7,500
$0.544
10,000
$0.543
15,000
$0.537
25,000 +
$0.523
Click for Quote
Log in
to unlock special pricing