- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4303.392NLT
PA4303.392NLT
Pulse Electronics
PA4303/PA4304 series SMT Shielded Drum Core Inductor, up to 8.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4303/PA4304 series SMT Shielded Drum Core Inductor, up to 8.5A
Search Keywords: PA4303392NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4303.392NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Inductance:3.9 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Drum Core
-
Maximum DC Current:5.1 A
-
Maximum DC Resistance:0.021 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
563
$1.414
1,125
$0.871
1,688
$0.689
2,250 +
$0.675
Click for Quote
Log in
to unlock special pricing