- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PA3856.002NLT
PA3856.002NLT
Pulse Electronics
EP13 Plus series SMT Power Transformer, up to 70W
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EP13 Plus series SMT Power Transformer, up to 70W
Search Keywords: PA3856002NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA3856.002NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
130 -
Power Rating:7014135W
-
Mounting:Surface Mount14132
-
Dimension:14.5mm x 17.65mm x 1414137mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
MOQ for In Stock Qty:
130
MOQ for out of Stock Qty:
130
Order Increment:
130
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
130
$4.11
228
$4.10
455
$2.53
683
$2.00
910 +
$1.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments