Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PA3855.003NLT

EP13 Plus series SMT Power Transformer, up to 70W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
EP13 Plus series SMT Power Transformer, up to 70W
Search Keywords: PA3855003NLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PA3855.003NLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 130
Power Rating: 7014135W
Mounting: Surface Mount14132
Dimension: 14.5mm x 17.65mm x 1414137mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PA3855.003NLT RoHS compliant?
Yes, PA3855.003NLT is RoHS compliant.
What is the lead time for PA3855.003NLT?
The standard lead time for PA3855.003NLT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 910
Can Ship immediately
Minimum Order Quantity:
130
Order Increment:
130
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
130
$2.92
260
$2.73
520
$2.67
1,040
$2.60
2,600
$2.55
5,070
$2.54
7,540
$2.53
10,010 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!