- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PA2757NL
PA2757NL
Pulse Electronics
PA27XX Series SMT Common Mode Choke, up to 20A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PA27XX Series SMT Common Mode Choke, up to 20A
Search Keywords: PA2757NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2757NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:PA
-
Attenuation:N/A
-
Configuration:Dual3100
-
Dimension:31mm x 25.4mm x 12.73114mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 20
On Order:
820
can ship 7/24/26
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$2.365
20
$2.150
100
$2.010
260
$1.930
500
$1.920
1,000
$1.910
2,500
$1.900
5,000
$1.890
7,500 +
$1.880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments