- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PA2754NL
PA2754NL
Pulse Electronics
PA27XX Series SMT Common Mode Choke, up to 20A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PA27XX Series SMT Common Mode Choke, up to 20A
Search Keywords: PA2754NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2754NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Family:PA
-
Configuration:Dual3100
-
Dimension:21.1mm x 19.1mm x 11.23114mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
675
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$1.43
250
$1.08
500
$1.06
1,000
$1.05
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments