- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PA2750NL
Pulse Electronics
PA2750NL
PA27XX Series SMT Common Mode Choke, up to 20A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2750NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Family:PA
-
Attenuation:N/A
-
Configuration:Dual3100
-
Dimension:18.2mm x 15mm x 103114mm