- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PA2748NL
PA2748NL
Pulse Electronics
PA27XX Series SMT Common Mode Choke, up to 20A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PA27XX Series SMT Common Mode Choke, up to 20A
Search Keywords: PA2748NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2748NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Attenuation:N/A
-
Family:PA
-
Dimension:12.7mm x 13.2mm x 5.63114mm
-
Configuration:Dual3100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,969
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$1.433
280
$1.092
520
$1.026
1,000
$0.971
2,520
$0.898
5,000
$0.896
7,520
$0.894
10,000 +
$0.891
Click for Quote
Log in
to unlock special pricing