Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PA2747NL

PA27XX Series SMT Common Mode Choke, up to 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PA27XX Series SMT Common Mode Choke, up to 20A
Search Keywords: PA2747NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PA2747NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Family: PA
Dimension: 13.5mm x 13.5mm x 5.63114mm
Configuration: Dual3100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PA2747NL RoHS compliant?
Yes, PA2747NL is RoHS compliant.
What is the lead time for PA2747NL?
The standard lead time for PA2747NL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Ships today, if you order in
On Order:
1,000   can ship 11/30/26
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$1.246
280
$1.054
520
$1.034
1,000
$1.032
2,520
$1.029
5,000
$0.946
7,520
$0.927
10,000 +
$0.924
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!