- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PA2744NL
PA2744NL
Pulse Electronics
PA27XX Series SMT Common Mode Choke, up to 20A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
PA27XX Series SMT Common Mode Choke, up to 20A
Search Keywords: PA2744NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2744NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Family:PA
-
Attenuation:N/A
-
Dimension:13mm x 13mm x 5.63114mm
-
Configuration:Dual3100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
70
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
70
$0.969
280
$0.867
520
$0.847
1,000
$0.829
2,520
$0.813
5,000
$0.802
7,520
$0.797
10,000 +
$0.795
Click for Quote
Log in
to unlock special pricing