- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PA2743NL
PA2743NL
Pulse Electronics
PA27XX Series SMT Common Mode Choke, up to 20A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PA27XX Series SMT Common Mode Choke, up to 20A
Search Keywords: PA2743NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2743NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Family:PA
-
Attenuation:N/A
-
Dimension:13mm x 13mm x 5.63114mm
-
Configuration:Dual3100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
40
$1.157
280
$0.916
520
$0.897
1,000
$0.888
2,520
$0.886
5,000
$0.883
7,520
$0.881
10,000 +
$0.879
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT