- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Switching Transformer ›
- PA2467NL
Pulse Electronics
PA2467NL
Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2467NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Family:PA
-
Maximum DCR Primary Side:0.089/0.096 Ohm
-
Maximum OCL Inductance:0.037(Typ) mH
-
Maximum DCR Secondary Side:0.0028 Ohm
-
Maximum Operating Frequency:250 kHz
-
Dimension:14mm x 17.65mm x 12.3214137mm
-
Mounting:Surface Mount14132
-
Maximum Input Voltage:5714126V
-
Lead Style:Gull Wing14123
-
Maximum Output Voltage:1214130V