Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PA2291NL

Switching Transformer 4:3.33:3:1:1.67 0.065Ohm/0.155Ohm/0.145Ohm Prim. DCR 0.004Ohm/0.145Ohm Sec. DCR 95W 12 Terminal Gull Win ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switching Transformer 4:3.33:3:1:1.67 0.065Ohm/0.155Ohm/0.145Ohm Prim. DCR 0.004Ohm/0.145Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
Search Keywords: PA2291NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PA2291NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Dimension: 21.84 x 29.21 x 11.43 mm
Lead Style: Gull Wing
Maximum DCR Primary Side: 0.065/0.155/0.145 Ohm
Maximum DCR Secondary Side: 0.004/0.145 Ohm
Maximum OCL Inductance: 0.0576(Typ) mH
Maximum Input Voltage: 36 to 72 V
Mounting: Surface Mount
Family: PA
Maximum Operating Frequency: 250 kHz
Maximum Output Voltage: 3.3/5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PA2291NL RoHS compliant?
Yes, PA2291NL is RoHS compliant.
What is the lead time for PA2291NL?
The standard lead time for PA2291NL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
11 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
124
$5.69
248
$3.50
372
$2.77
495 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!