- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA2244.562NLT
PA2244.562NLT
Pulse Electronics
SMD Power Inductors - 5.6 uH ±20% - 21.2A - DCR: 7.2 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductors - 5.6 uH ±20% - 21.2A - DCR: 7.2 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel
Search Keywords: PA2244562NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2244.562NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
300
$2.75
600
$1.69
900
$1.34
1,200 +
$1.31
Click for Quote
Log in
to unlock special pricing