- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA2242.102NLT
PA2242.102NLT
Pulse Electronics
SMD Power Inductors - 1 uH ±20% - 23A - DCR: 4.95 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductors - 1 uH ±20% - 23A - DCR: 4.95 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel
Search Keywords: PA2242102NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2242.102NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$2.21
1,000
$1.37
1,500
$1.08
2,000 +
$1.06
Click for Quote
Log in
to unlock special pricing