- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA2241.222NLT
PA2241.222NLT
Pulse Electronics
SMD Power Inductors - 2.2 uH ±20% - 21.5A - DCR: 4.3 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductors - 2.2 uH ±20% - 21.5A - DCR: 4.3 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel
Search Keywords: PA2241222NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2241.222NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
338
$1.935
675
$1.192
1,013
$0.943
1,350 +
$0.925
Click for Quote
Log in
to unlock special pricing