- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA2202.361NLT
PA2202.361NLT
Pulse Electronics
PA2202 series SMT Inductor, up to 36A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA2202 series SMT Inductor, up to 36A
Search Keywords: PA2202361NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2202.361NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:0.365(OCL)/0.315 uH
-
Type:Power Bead7105
-
Impedance:N/A
-
Tolerance:157104%
-
Technology:Wirewound7103
-
Maximum DC Current:27 A
-
Maximum DC Resistance:0.00048(Typ) Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$1.4800
900
$0.9078
1,350
$0.7191
1,800 +
$0.7048
Click for Quote
Log in
to unlock special pricing