- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Switching Transformer ›
- PA1736NL
Pulse Electronics
PA1736NL
Switching Transformer 2.67:1.17:1 0.039Ohm/0.0085Ohm Prim. DCR 0.32Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Electronics |
| Part No: | PA1736NL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504504000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Dimension: | 21.84mm x 29.21mm x 11.4314137mm |
| Mounting: | Surface Mount14132 |
| Maximum DCR Secondary Side: | 0.32 Ohm |
| Maximum Input Voltage: | 7214126V |
| Family: | PA |
| Maximum Output Voltage: | 1214130V |
| Lead Style: | Gull Wing14123 |
| Maximum Operating Frequency: | 200 kHz |
| Maximum OCL Inductance: | 0.0205(Typ) mH |
| Maximum DCR Primary Side: | 0.039/0.0085 Ohm |