- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA1513.441NLT
PA1513.441NLT
Pulse Electronics
PA0511/PA0512/PA0515/PA1211 SMT Power Bead Inductor Series, Up To 45A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA0511/PA0512/PA0515/PA1211 SMT Power Bead Inductor Series, Up To 45A
Search Keywords: PA1513441NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA1513.441NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:0.44(OCL)/0.363 uH
-
Type:Power Bead7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:30 A
-
Maximum DC Resistance:0.00053(Typ) Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,189
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
400
$1.5100
700
$1.5000
1,400
$0.9251
2,100
$0.7324
2,800 +
$0.7181
Click for Quote
Log in
to unlock special pricing