- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA1494.242NLT
PA1494.242NLT
Pulse Electronics
Planar Inductor, PA1X9X SMT, Up To 73A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Planar Inductor, PA1X9X SMT, Up To 73A
Search Keywords: PA1494242NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA1494.242NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:2.42(OCL)/2.4 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:157104%
-
Technology:Wirewound7103
-
Maximum DC Current:30 A
-
Maximum DC Resistance:0.0018 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
188
$6.21
375
$3.83
563
$3.03
750 +
$2.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments