- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA1320.121NLT
PA1320.121NLT
Pulse Electronics
PA1320 SMT Power Bead Inductor Series, Up To 40A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA1320 SMT Power Bead Inductor Series, Up To 40A
Search Keywords: PA1320121NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA1320.121NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Inductance:120 nH
-
Type:Power Bead
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:40 A
-
Maximum DC Resistance:480(Typ) uOhm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
750
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$1.5000
1,125
$0.9262
1,688
$0.7334
2,250 +
$0.7181
Click for Quote
Log in
to unlock special pricing