- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PA1276NLT
Pulse Electronics
PA1276NLT
EP13 Series SMT Transformer, up to 60W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA1276NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Power Rating:13.514135W
-
Mounting:Surface Mount14132
-
Dimension:14mm x 17.65mm x 12.714137mm