- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- PA1005.050NLT
PA1005.050NLT
Pulse Electronics
PA1005 SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA1005 SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5
Search Keywords: PA1005050NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA1005.050NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Accuracy:N/A
-
Mounting:Surface Mount4180
-
Operating Temperature:-40 to 130 °C
-
Operating Frequency:0.02 to 1 MHz
-
Dimension:7.21mm x 8.38mm x 5.54189mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,570
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
900
$1.43
1,800
$1.38
2,700
$1.37
5,400
$1.36
8,100
$1.35
10,800
$1.34
15,300 +
$1.33
Click for Quote
Log in
to unlock special pricing