Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PA0367ANLT

Switching Transformer 1:12 0.18Ohm Prim. DCR 0.018Ohm Sec. DCR 4 Terminal SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switching Transformer 1:12 0.18Ohm Prim. DCR 0.018Ohm Sec. DCR 4 Terminal SMD
Search Keywords: PA0367ANLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PA0367ANLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Maximum DCR Primary Side: 0.18 Ohm
Family: PA0367A
Maximum OCL Inductance: 0.018(Min) mH
Maximum DCR Secondary Side: 0.018 Ohm
Mounting: Surface Mount14132
Dimension: 11.68mm x 11.68mm x 5.214137mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PA0367ANLT RoHS compliant?
Yes, PA0367ANLT is RoHS compliant.
What is the lead time for PA0367ANLT?
The standard lead time for PA0367ANLT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
On Order:
800   can ship 1/4/27
Minimum Order Quantity:
100
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.16
400
$2.97
800
$2.96
1,200
$2.94
2,800
$2.93
5,200
$2.92
7,600
$2.91
10,000 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!