help desk software
Image is representational - see mfr. specs

SMT Toroid Gate Drive Transformer Series, Basic and Operational Insulation

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMT Toroid Gate Drive Transformer Series, Basic and Operational Insulation
Search Keywords: PA0264NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PA0264NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Maximum DCR Secondary Side:
    0.75 Ohm
  • Maximum DCR Primary Side:
    0.75 Ohm
  • Maximum Interwinding Capacitance:
    N/A
  • Lead Style:
    N/A
  • Family:
    PA
  • High Potential:
    100011049Vrms
  • Dimension:
    6.73mm x 8.64mm x 3.5611068mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Ships today, if you order in You may purchase in-stock quantity up to 720
Minimum Order:
800
Available in less than min:
720
Order Increment:
800
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.694
800
$1.540
1,600 +
$1.530
Click for Quote
Log in to unlock special pricing