- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Isolation Transformers ›
- PA0173NLT
Pulse Electronics
PA0173NLT
SMT Toroid Gate Drive Transformer Series, Basic and Operational Insulation
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMT Toroid Gate Drive Transformer Series, Basic and Operational Insulation
Search Keywords: PA0173NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA0173NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Maximum Interwinding Capacitance:N/A
-
Family:PA
-
Maximum DCR Secondary Side:0.88 Ohm
-
Lead Style:N/A
-
Maximum DCR Primary Side:0.62 Ohm
-
High Potential:150011049Vrms
-
Dimension:8.64mm x 11.68mm x 4.0611068mm
Product Guides
+
Frequently Asked Questions
Is PA0173NLT RoHS compliant?
Yes, PA0173NLT is RoHS compliant.
What is the lead time for PA0173NLT?
The standard lead time for PA0173NLT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,260
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
450
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$1.94
450
$1.90
900
$1.71
1,350
$1.70
1,800 +
$1.69
Click for Quote
Log in
to unlock special pricing