- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- P8203NLT
P8203NLT
Pulse Electronics
The P8203NLT is a surface-mount (SMT) current sense transformer with a 1:30 turns ratio, designed for applications operating f ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The P8203NLT is a surface-mount (SMT) current sense transformer with a 1:30 turns ratio, designed for applications operating from 20kHz to 1MHz.
Search Keywords: P8203NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P8203NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Accuracy:N/A
-
Mounting:Surface Mount4180
-
Operating Temperature:-40 to 130 °C
-
Operating Frequency:0.02 to 1 MHz
-
Dimension:8.38mm x 7.21mm x 4.834189mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
You may purchase all in-stock quantity of 46
Stock lot only:
46
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1.826
900
$1.660
1,350
$1.320
1,800 +
$1.290
Click for Quote
Log in
to unlock special pricing