- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1173.472NLT
P1173.472NLT
Pulse Electronics
P1172/P1173 SMT Shielded Drum Core Inductor series, up to 14A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P1172/P1173 SMT Shielded Drum Core Inductor series, up to 14A
Search Keywords: P1173472NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1173.472NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:4.7(OCL)/3.1 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Wirewound7103
-
Maximum DC Current:7.9 A
-
Maximum DC Resistance:0.0095 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,975
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
400
$1.9200
800
$1.1800
1,200
$0.9374
1,600 +
$0.9190
Click for Quote
Log in
to unlock special pricing