- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1171.334T
P1171.334T
Pulse Electronics
Inductor Power Shielded Wirewound 248uH/330uH 20% 100KHz 820mA 620mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 248uH/330uH 20% 100KHz 820mA 620mOhm DCR T/R
Search Keywords: P1171334T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1171.334T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:248/330(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:820 mA
-
Maximum DC Resistance:620 mOhm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$5.18
10
$3.42
100
$1.92
500
$1.74
1,000
$1.56
2,500
$1.53
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing