- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1168.501NLT
P1168.501NLT
Pulse Electronics
P1168/P1169 SMT Shielded Drum Core Inductor series, up to 14A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
P1168/P1169 SMT Shielded Drum Core Inductor series, up to 14A
Search Keywords: P1168501NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1168.501NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:0.5(OCL)/0.32 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Wirewound7103
-
Maximum DC Current:14 A
-
Maximum DC Resistance:0.0023 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,940
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.742
1,000
$0.726
2,500
$0.711
5,000
$0.702
7,500
$0.700
10,000
$0.698
15,000
$0.696
25,000 +
$0.689
Click for Quote
Log in
to unlock special pricing