- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1168.162NLT
P1168.162NLT
Pulse Electronics
P1168/P1169 SMT Shielded Drum Core Inductor series, up to 14A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P1168/P1169 SMT Shielded Drum Core Inductor series, up to 14A
Search Keywords: P1168162NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1168.162NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:1.6(OCL)/1 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Wirewound7103
-
Maximum DC Current:8.5 A
-
Maximum DC Resistance:0.0063 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,941
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$1.7700
750
$1.0900
1,125
$0.8650
1,500 +
$0.8476
Click for Quote
Log in
to unlock special pricing