- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1167.823NLT
P1167.823NLT
Pulse Electronics
Inductor Power Shielded Wirewound 82uH/61.5uH 20% 100KHz 0.7A 0.35Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor Power Shielded Wirewound 82uH/61.5uH 20% 100KHz 0.7A 0.35Ohm DCR T/R
Search Keywords: P1167823NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1167.823NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:82(OCL)/61.5 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.7 A
-
Maximum DC Resistance:0.35 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.4900
250
$1.2000
500
$1.1000
1,000
$1.0700
2,500
$0.9772
5,000
$0.9364
7,500
$0.9221
10,000 +
$0.9088
Click for Quote
Log in
to unlock special pricing