- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1167.473NLT
P1167.473NLT
Pulse Electronics
P1167 SMT Shielded Drum Core Inductor series, up to 3.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P1167 SMT Shielded Drum Core Inductor series, up to 3.5A
Search Keywords: P1167473NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1167.473NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Inductance:47(OCL)/35.3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.94 A
-
Maximum DC Resistance:0.22 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
You may purchase all in-stock quantity of 360
Stock lot only:
360
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1.0176
900
$0.9251
1,350
$0.7324
1,800 +
$0.7181
Click for Quote
Log in
to unlock special pricing