- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1167.104NLT
P1167.104NLT
Pulse Electronics
P1167 SMT Shielded Drum Core Inductor series, up to 3.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
P1167 SMT Shielded Drum Core Inductor series, up to 3.5A
Search Keywords: P1167104NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1167.104NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Inductance:100(OCL)/75 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.63 A
-
Maximum DC Resistance:0.39 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,775
Can Ship immediately
Minimum Order Quantity:
900
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
900
$0.810
1,800
$0.777
2,700
$0.775
5,400
$0.756
8,100
$0.754
10,800
$0.746
15,300 +
$0.744
Click for Quote
Log in
to unlock special pricing