- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1166.334NLT
P1166.334NLT
Pulse Electronics
P1166 SMT Shielded Drum Core Inductor series, up to 5.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P1166 SMT Shielded Drum Core Inductor series, up to 5.5A
Search Keywords: P1166334NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1166.334NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Inductance:330(OCL)/248 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.31 A
-
Maximum DC Resistance:1.88 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
1200
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,200
$0.907
1,800
$0.718
2,400 +
$0.704
Click for Quote
Log in
to unlock special pricing