- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P1166.104NLT
P1166.104NLT
Pulse Electronics
P1166 SMT Shielded Drum Core Inductor series, up to 5.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
P1166 SMT Shielded Drum Core Inductor series, up to 5.5A
Search Keywords: P1166104NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P1166.104NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Inductance:100(OCL)/75 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.56 A
-
Maximum DC Resistance:0.58 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
600
$1.474
1,200
$0.907
1,800
$0.718
2,400 +
$0.704
Click for Quote
Log in
to unlock special pricing