- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- P0849NL
P0849NL
Pulse Electronics
Toroid Indutor, P08XX SMT series for National 260kHz Simple Switcher, Up To 5A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroid Indutor, P08XX SMT series for National 260kHz Simple Switcher, Up To 5A
Search Keywords: P0849NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0849NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Inductance:33 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:11.44 mm
-
Tolerance:207080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.047(Typ) Ohm
-
Maximum DC Current:5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Minimum Order Quantity:
55
Order Increment:
55
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
55
$2.17
110
$2.16
275
$2.13
550
$2.12
1,045
$2.11
2,530
$2.00
5,005
$1.99
7,535 +
$1.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT