Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

P0841SNL

Inductor Power Toroid 22.8uH 20% 4.9A 0.036Ohm DCR Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Toroid 22.8uH 20% 4.9A 0.036Ohm DCR Tube
Search Keywords: P0841SNL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: P0841SNL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Inductance: 22.8 uH
Type: Power7105
Tolerance: 207104%
Technology: Toroid7103
Maximum DC Current: 4.9 A
Maximum DC Resistance: 0.036(Typ) Ohm
Operating Temperature: -40 to 130 °C
Packaging: Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P0841SNL RoHS compliant?
Yes, P0841SNL is RoHS compliant.
What is the lead time for P0841SNL?
The standard lead time for P0841SNL is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$2.06
140
$2.02
280
$1.97
560
$1.96
1,050
$1.88
2,520
$1.80
5,040
$1.77
7,560 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!