- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0770.472NLT
P0770.472NLT
Pulse Electronics
P0770 SMT Unshielded Drum Core Inductor series, up to 2.9A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
P0770 SMT Unshielded Drum Core Inductor series, up to 2.9A
Search Keywords: P0770472NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0770.472NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Buy all 150 in-stock or the regular minimum order quantity of 500
Stock lot only:
150
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.4936
500
$0.4487
1,250
$0.4355
2,500
$0.4312
3,750
$0.4290
5,000 +
$0.4049
Click for Quote
Log in
to unlock special pricing