- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0770.332NLT
P0770.332NLT
Pulse Electronics
P0770 SMT Unshielded Drum Core Inductor series, up to 2.9A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P0770 SMT Unshielded Drum Core Inductor series, up to 2.9A
Search Keywords: P0770332NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0770.332NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:3.3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2 A
-
Maximum DC Resistance:0.08 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.5843
2,500
$0.5312
3,750
$0.4205
5,000 +
$0.4122
Click for Quote
Log in
to unlock special pricing