- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0752.334NLT
Pulse Electronics
P0752.334NLT
P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A
Search Keywords: P0752334NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0752.334NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:330 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.6 A
-
Maximum DC Resistance:1.02 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Product Guides
+
Frequently Asked Questions
Is P0752.334NLT RoHS compliant?
Yes, P0752.334NLT is RoHS compliant.
What is the lead time for P0752.334NLT?
The standard lead time for P0752.334NLT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
800
$0.549
1,600
$0.529
3,200
$0.527
5,600
$0.517
8,000
$0.516
10,400
$0.511
15,200
$0.510
25,600 +
$0.509
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT