- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0752.154NLT
P0752.154NLT
Pulse Electronics
P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A
Search Keywords: P0752154NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0752.154NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:150 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1 A
-
Maximum DC Resistance:0.57 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,990
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
800
$0.5993
1,600
$0.5501
3,200
$0.5294
5,600
$0.5034
8,000
$0.4886
10,400
$0.4874
15,200
$0.4862
25,600 +
$0.4849
Click for Quote
Log in
to unlock special pricing