- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0751.472T
P0751.472T
Pulse Electronics
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 33mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 33mOhm DCR T/R
Search Keywords: P0751472T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0751.472T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.8 A
-
Maximum DC Resistance:33 mOhm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$3.690
10
$3.260
100
$0.767
500 +
$0.630
Click for Quote
Log in
to unlock special pricing