- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0751.333NLT
P0751.333NLT
Pulse Electronics
P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A
Search Keywords: P0751333NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0751.333NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:33 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2 A
-
Maximum DC Resistance:0.12 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
690
Can Ship immediately
Buy all 690 in-stock or the regular minimum order quantity of 800
On Order:
4,000
can ship 9/7/26
Stock lot only:
690
Minimum Order Quantity:
800
Order Increment:
800
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.6512
800
$0.5920
1,600
$0.5670
3,200
$0.5440
5,600
$0.5420
8,000
$0.5290
10,400
$0.5280
15,200
$0.5220
25,600 +
$0.5090
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT