- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- P0429NL
Pulse Electronics
P0429NL
Common Mode Chokes Dual 810uH 9.7A 0.014Ohm DCR SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0429NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Attenuation:N/A
-
Family:P0
-
Configuration:Dual3100
-
Dimension:31mm x 25.4mm x 12.73114mm